Rochester Electronics CAT24C128LI-G technical specifications.
| Package/Case | PDIP |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Memory Size | 16000B |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CAT24C128LI-G to view detailed technical specifications.
No datasheet is available for this part.