8K x 8 I2C/2-Wire Serial EEPROM, 8000B memory size, operating at 400kHz. Features a lead-free, halogen-free SOIC package (PDSO8, 0.150 inch). This integrated circuit is REACH SVHC compliant and supplied on cut tape.
Rochester Electronics CAT24C64WI-GT3 technical specifications.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Memory Size | 8000B |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CAT24C64WI-GT3 to view detailed technical specifications.
No datasheet is available for this part.