Rochester Electronics CAT25010VI-GT3 technical specifications.
| Package/Case | SOIC |
| Frequency | 10MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Memory Size | 125B |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CAT25010VI-GT3 to view detailed technical specifications.
No datasheet is available for this part.