Rochester Electronics CAT25040VI-G technical specifications.
| Package/Case | SOIC |
| Frequency | 10MHz |
| Lead Free | Lead Free |
| Memory Size | 500B |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CAT25040VI-G to view detailed technical specifications.
No datasheet is available for this part.