Rochester Electronics CAT4134HV2-T2 technical specifications.
| Lead Free | Lead Free |
| Output Current | 250mA |
| Output Voltage | 8V |
| Packaging | Tape and Reel |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CAT4134HV2-T2 to view detailed technical specifications.
No datasheet is available for this part.