This industrial-grade IC operates within a temperature range of -40 to 85 degrees Celsius. It features a 3-pin TSSOP package and a single channel. The IC is designed to function within a supply voltage range of 1.2 to 5.5 volts. The JEDEC package code is R-PDSO-G3, and the IC has a width of 1.25mm and a length of 2mm.
Rochester Electronics CAT809LSDI-T3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CAT809LSDI-T3 to view detailed technical specifications.
No datasheet is available for this part.