Rochester Electronics CAT810LTBI-T3 technical specifications.
| Package/Case | SOT-23 |
| Nominal Supply Current | 8uA |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Threshold Voltage | 4.63V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CAT810LTBI-T3 to view detailed technical specifications.
No datasheet is available for this part.