The CAT9534YI-GT2 is an industrial-grade parallel IO port IC from Rochester Electronics. It features a 16-pin R-PDSO-G16 package type and operates within a temperature range of -40°C to 85°C. This IC supports a supply voltage of 2.3V to 5.5V and has 8 I/O lines. It is designed for general-purpose applications and is suitable for use in industrial environments.
Rochester Electronics CAT9534YI-GT2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CAT9534YI-GT2 to view detailed technical specifications.
No datasheet is available for this part.