The CAT9555HV6I-GT2 is a 24-port quad parallel I/O IC with industrial temperature grade, operating between -40°C and 85°C. It has 24 terminals in a quad terminal position and a JEDEC package code of S-PQCC-N24, measuring 4mm in width and length. The device is a parallel IO port and general purpose uP/uC peripheral IC, with 16 I/O lines and 2 ports. It operates on a supply voltage of 2.3-5.5V.
Rochester Electronics CAT9555HV6I-GT2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 2 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CAT9555HV6I-GT2 to view detailed technical specifications.
No datasheet is available for this part.