The CAT9555YI-T2 is a 24-pin dual-port parallel I/O IC from Rochester Electronics, featuring a supply voltage range of 2.3V to 5.5V and an industrial temperature grade. It has 16 I/O lines and is available in a TSSOP package. The IC operates within a temperature range of -40°C to 85°C, making it suitable for industrial applications. The CAT9555YI-T2 is a general-purpose parallel I/O port IC, ideal for use in a variety of systems requiring high-speed data transfer.
Rochester Electronics CAT9555YI-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 2 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CAT9555YI-T2 to view detailed technical specifications.
No datasheet is available for this part.