The CD22102E is a dual logic IC with 24 terminals, operating over a temperature range of -40 to 85 degrees Celsius. It is supplied with a nominal voltage of 5V and features 4 channels. The device is packaged in a 24-pin DIP package, suitable for through-hole mounting. It is designed for industrial applications.
Rochester Electronics CD22102E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Channels | 4 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD22102E to view detailed technical specifications.
No datasheet is available for this part.