The CD4001UBEX is a dual NOR gate IC with a maximum operating temperature of 125°C and a supply voltage range of 3-18V. It is available in a 14-pin PDIP package. The device is designed for use in military-grade applications and has a temperature grade of MILITARY. It features 2 inputs and 4 functions, and is part of the 4000/14000/40000 family of logic ICs.
Rochester Electronics CD4001UBEX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NOR GATE |
| Family | 4000/14000/40000 |
| Number of Inputs | 2 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4001UBEX to view detailed technical specifications.
No datasheet is available for this part.