The CD4007CM is a 14-pin dual inverter logic IC with three functions. It operates over a temperature range of -55 to 125 degrees Celsius. The device is available in a 0.150 inch, MS-012, SOIC-14 package. It has a propagation delay of 75 nanoseconds and is designed for use with a supply voltage of 3 to 15 volts. The CD4007CM is a military temperature grade component.
Rochester Electronics CD4007CM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 75 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4007CM to view detailed technical specifications.
No datasheet is available for this part.