The CD4007UBF is a dual inverter logic IC with three functions, packaged in a 14-pin R-GDIP package. It operates over a temperature range of -55°C to 125°C and has a supply voltage range of 3V to 18V. The device has one input and is part of the 4000/14000/40000 logic family.
Rochester Electronics CD4007UBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Number of Inputs | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4007UBF to view detailed technical specifications.
No datasheet is available for this part.