The CD4007UBM96E4 is a dual inverter logic IC with a maximum operating temperature of 125C and a minimum operating temperature of -55C. It has 14 terminals and a JEDEC package code of R-PDSO-G14. The IC is designed for use with a supply voltage of 5V, with a maximum supply voltage of 18V and a minimum supply voltage of 3V. It has a propagation delay of 110 and is part of the 4000/14000/40000 family.
Rochester Electronics CD4007UBM96E4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 110 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4007UBM96E4 to view detailed technical specifications.
No datasheet is available for this part.