The CD4007UBNSRE4 is a dual inverter IC from Rochester Electronics with a 14-pin R-PDSO-G14 package. It operates within a temperature range of -55°C to 125°C and has a propagation delay of 110ns. This device is suitable for use in applications with supply voltages between 3V and 18V. The IC is designed for use in military-grade applications and is part of the 4000/14000/40000 logic family.
Rochester Electronics CD4007UBNSRE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 110 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4007UBNSRE4 to view detailed technical specifications.
No datasheet is available for this part.