The CD4008BD3 is a 16-pin dual-in-line arithmetic logic unit (ALU) from Rochester Electronics. It operates over a temperature range of -55 to 125 degrees Celsius and can be supplied with a voltage between 3 and 18 volts. This logic IC is designed for use in military-grade applications and features a propagation delay of 800 nanoseconds. The CD4008BD3 is packaged in a CDIP-16 format and is suitable for use in a variety of arithmetic and logic unit applications.
Rochester Electronics CD4008BD3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | ADDER/SUBTRACTOR |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 800 |
| Number of Bits | 4 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4008BD3 to view detailed technical specifications.
No datasheet is available for this part.