The CD4009UBE is a 16-pin dual inverter logic IC from Rochester Electronics, featuring a military temperature grade and a supply voltage range of 3V to 18V. It has a pin count of 16 and a terminal position of dual. The IC is packaged in a 16-pin DIP package and is suitable for use in a variety of applications. The operating temperature range is -55°C to 125°C.
Rochester Electronics CD4009UBE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4009UBE to view detailed technical specifications.
No datasheet is available for this part.