The CD4009UBMTE4 is a 16-input inverter logic IC with a propagation delay of 140ns. It operates over a supply voltage range of 3V to 18V and has a maximum operating temperature of 125°C. The device is packaged in a 16-pin SOP package with a terminal position of dual. It is rated for military temperature grade and is suitable for use in a variety of logic IC applications.
Rochester Electronics CD4009UBMTE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 140 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4009UBMTE4 to view detailed technical specifications.
No datasheet is available for this part.