The CD4009UBNSR is a 16-channel inverter logic IC with a supply voltage range of 3 to 18 volts and a propagation delay of 140 nanoseconds. It is packaged in a 16-pin SOP package with a width of 5.3mm and a length of 10.2mm. The IC operates over a temperature range of -55 to 125 degrees Celsius and is rated for military temperature grade. It is a member of the 4000/14000/40000 family of logic ICs and has 6 functions and 1 input.
Rochester Electronics CD4009UBNSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 140 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4009UBNSR to view detailed technical specifications.
No datasheet is available for this part.