The CD4009UBPWE4 is a 16-channel dual inverter logic IC with a temperature grade of MILITARY and a JEDEC package code of R-PDSO-G16. It operates within a supply voltage range of 3V to 18V and has a propagation delay of 140ns. The device is available in a TSSOP-16 package with a width of 4.4mm and a length of 5mm. It is designed to operate within a temperature range of -55°C to 125°C.
Rochester Electronics CD4009UBPWE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 140 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4009UBPWE4 to view detailed technical specifications.
No datasheet is available for this part.