The CD4011BMW/883 is a dual NAND gate IC from Rochester Electronics. It operates over a supply voltage range of 3-15V and features a propagation delay of 350ns. This military-grade IC is designed to withstand temperatures as low as -55°C and as high as 125°C. It has 14 terminals and is packaged in a 14-pin R-GDFP-F14 package.
Rochester Electronics CD4011BMW/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.35 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 350 |
| Number of Inputs | 2 |
| Screening Level | MIL-STD-883 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics CD4011BMW/883 to view detailed technical specifications.
No datasheet is available for this part.