The CD4011UBEX is a 14-pin dual NAND gate IC from Rochester Electronics with a temperature grade of MILITARY. It operates within a supply voltage range of 3 to 18 volts and can withstand temperatures up to 125°C. The device is packaged in a PDIP-14 package and features 2 inputs and 4 functions. It is a type of logic IC, specifically a NAND gate, and is part of the 4000/14000/40000 family.
Rochester Electronics CD4011UBEX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Number of Inputs | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4011UBEX to view detailed technical specifications.
No datasheet is available for this part.