The CD4011UBMTE4 is a dual NAND gate IC with a supply voltage range of 3V to 18V and a maximum operating temperature of 125°C. It has 14 terminals and a terminal position of dual. The IC is packaged in a 14-pin SOP package with dimensions of 3.9mm in width and 8.65mm in length. It is a military temperature grade logic IC of the 4000/14000/40000 family with a propagation delay of 120ns. The IC has 2 inputs and is suitable for use in a variety of logic applications.
Rochester Electronics CD4011UBMTE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 120 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4011UBMTE4 to view detailed technical specifications.
No datasheet is available for this part.