The CD4012BMJ is a dual NAND gate IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features 14 terminals and a dual terminal position. The device is packaged in a 14-pin DIP package with dimensions of 7.62mm in width and 19.43mm in length. It operates within a supply voltage range of 3V to 15V and has a propagation delay of 250ns. The IC is designed for military temperature grade applications and is suitable for use in a variety of logic IC applications.
Rochester Electronics CD4012BMJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 250 |
| Number of Inputs | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4012BMJ to view detailed technical specifications.
No datasheet is available for this part.