The CD4012BMTE4 is a dual NAND gate IC from Rochester Electronics, featuring a 14-pin R-PDSO-G14 package and a military temperature grade. It operates within a supply voltage range of 3V to 18V and has a propagation delay of 250ns. The IC has 4 inputs and is part of the 4000/14000/40000 family. It is suitable for use in applications requiring high reliability and can withstand temperatures from -55°C to 125°C.
Rochester Electronics CD4012BMTE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 250 |
| Number of Inputs | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4012BMTE4 to view detailed technical specifications.
No datasheet is available for this part.