Rochester Electronics CD4016BF technical specifications.
| Bandwidth | 40MHz |
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD4016BF to view detailed technical specifications.
No datasheet is available for this part.