The CD40174BEX is a 16-bit D flip-flop integrated circuit with a supply voltage range of 5V to 18V. It is packaged in a 16-pin PDIP package with a width of 7.62mm and a length of 19.17mm. The device operates over a temperature range of -55°C to 125°C and is designed for military temperature grade applications. The CD40174BEX is a single-function logic IC with a positive edge trigger type and true output polarity.
Rochester Electronics CD40174BEX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.17 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | D FLIP-FLOP |
| Family | 4000/14000/40000 |
| Number of Bits | 6 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD40174BEX to view detailed technical specifications.
No datasheet is available for this part.