The CD4017BCSJ is a 16-pin industrial-grade ring counter IC with a 10-bit count direction and a propagation delay of 1000 ns. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 3V and 15V. The device features a positive edge trigger type and a maximum frequency of 6 MHz. It is packaged in a 16-pin R-PDSO-G16 SOP package.
Rochester Electronics CD4017BCSJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.1 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | RING COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1000 |
| Number of Bits | 10 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 6 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4017BCSJ to view detailed technical specifications.
No datasheet is available for this part.