The CD4017BEX is a 10-bit ring counter integrated circuit from Rochester Electronics. It operates over a supply voltage range of 3V to 18V and features a maximum operating temperature of 125 degrees Celsius. The device is packaged in a 16-pin PDIP package and is designed for military temperature grade applications. The CD4017BEX is a single-function logic IC with a count direction of up and a trigger type of positive edge.
Rochester Electronics CD4017BEX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | RING COUNTER |
| Family | 4000/14000/40000 |
| Number of Bits | 10 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4017BEX to view detailed technical specifications.
No datasheet is available for this part.