The CD4017BPWE4 is a 10-bit RING COUNTER IC with a supply voltage range of 5 to 18V. It has 16 terminals and operates over a temperature range of -55 to 125°C. The device is available in a 16-pin TSSOP package and is suitable for use in military-grade applications. The counter can be triggered by a positive edge and counts up. The maximum clock frequency is 5.5 MHz.
Rochester Electronics CD4017BPWE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | RING COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 650 |
| Number of Bits | 10 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 5.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4017BPWE4 to view detailed technical specifications.
No datasheet is available for this part.