The CD4021BE is an 8-bit parallel-in serial-out shift register with a 16-pin PDIP package. It operates over a temperature range of -55 to 125°C and can be supplied with a voltage between 3 and 18V. This logic IC is designed for use in military-grade applications and features a parallel-in serial-out configuration.
Rochester Electronics CD4021BE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | 4000/14000/40000 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4021BE to view detailed technical specifications.
No datasheet is available for this part.