The CD4023BEX is a 14-pin dual NAND gate IC from Rochester Electronics. It operates over a temperature range of -55°C to 125°C and is available in a military temperature grade. This device can be supplied with a voltage between 5V and 18V. The CD4023BEX is a logic IC with three inputs and is part of the 4000/14000/40000 family.
Rochester Electronics CD4023BEX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Number of Inputs | 3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4023BEX to view detailed technical specifications.
No datasheet is available for this part.