The CD4024BCMX is a 7-bit binary counter with a supply voltage range of 3V to 15V and a maximum operating temperature of 125°C. It has 14 terminals and a JEDEC package code of R-PDSO-G14. The counter operates in an up-counting direction with a propagation delay of 350ns and a maximum frequency of 5MHz. It is a military-grade logic IC with a temperature grade of MILITARY and a package type of 0.150 INCH, MS-012, SOIC-14.
Rochester Electronics CD4024BCMX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 350 |
| Number of Bits | 7 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4024BCMX to view detailed technical specifications.
No datasheet is available for this part.