Rochester Electronics CD4024BM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 360 |
| Number of Bits | 7 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 3.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4024BM to view detailed technical specifications.
No datasheet is available for this part.