The CD4025BMJ is a dual NOR gate logic IC with 14 terminals, suitable for operating within a temperature range of -55°C to 125°C. It can handle supply voltages between 3V and 15V and features a propagation delay of 250ns. The IC is packaged in a 14-pin R-GDIP-T14 package, measuring 7.62mm in width and 19.43mm in length. It is designed for use in military-grade applications.
Rochester Electronics CD4025BMJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NOR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 250 |
| Number of Inputs | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4025BMJ to view detailed technical specifications.
No datasheet is available for this part.