The CD4025BMJ/883B is a 14-pin dual NOR gate IC with three inputs and a supply voltage range of 3V to 15V. It operates within a military temperature grade and has a propagation delay of 250ns. The device has a maximum power supply current of 30uA and a load capacitance of 50pF. It is packaged in a 14-pin DIP and is suitable for use in high-reliability applications.
Rochester Electronics CD4025BMJ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NOR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 250 |
| Prop. Delay@Nom-Sup | 250 |
| Load Capacitance | 50 |
| Number of Inputs | 3 |
| Power Supply Current-Max (ICC) | 0.03 |
| Schmitt Trigger | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4025BMJ/883B to view detailed technical specifications.
No datasheet is available for this part.