The CD4025BPWRE4 is a dual NOR gate IC with 3 inputs and a propagation delay of 250ns. It operates over a supply voltage range of 3 to 18V and has a maximum operating temperature of 125°C. The device is packaged in a 14-pin TSSOP package and is suitable for use in military-grade applications. The IC is a member of the 4000/14000/40000 family of logic ICs.
Rochester Electronics CD4025BPWRE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NOR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 250 |
| Number of Inputs | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4025BPWRE4 to view detailed technical specifications.
No datasheet is available for this part.