The CD4027BD is a 16-pin dual J-K flip-flop integrated circuit with a military temperature grade. It operates within a supply voltage range of 3 to 18 volts, with a nominal supply voltage of 5 volts. The device is packaged in a DIP format and features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The CD4027BD is a logic IC with a 2-bit output polarity and a positive edge trigger type.
Rochester Electronics CD4027BD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | 4000/14000/40000 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4027BD to view detailed technical specifications.
No datasheet is available for this part.