The CD4027BMTE4 is a 16-bit dual JK flip-flop integrated circuit with a propagation delay of 300ns. It operates over a supply voltage range of 3V to 18V and has a maximum operating temperature of 125 degrees Celsius. The device is packaged in a 16-pin SOP package with a width of 3.9mm and a length of 9.9mm. It is designed for use in military-grade applications and has a temperature grade of MILITARY.
Rochester Electronics CD4027BMTE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 300 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 12 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4027BMTE4 to view detailed technical specifications.
No datasheet is available for this part.