The CD4028BM96E4 is a decimal decoder/driver IC with a temperature grade of MILITARY. It operates within a supply voltage range of 3V to 18V and has a propagation delay of 350ns. The device is packaged in a 16-pin R-PDSO-G16 package and has a true output polarity. It is designed to withstand operating temperatures between -55°C and 125°C.
Rochester Electronics CD4028BM96E4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | DECIMAL DECODER/DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 350 |
| Output Polarity | TRUE |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4028BM96E4 to view detailed technical specifications.
No datasheet is available for this part.