The CD4028BPWRG4 is a decimal decoder/driver IC from Rochester Electronics. It features 16 terminals and operates over a temperature range of -55°C to 125°C. The device is designed to work with supply voltages between 5V and 18V. With a propagation delay of 350ns, this IC is suitable for various logic applications.
Rochester Electronics CD4028BPWRG4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | DECIMAL DECODER/DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 350 |
| Output Polarity | TRUE |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4028BPWRG4 to view detailed technical specifications.
No datasheet is available for this part.