The CD4029BCWM is a 16-pin SOIC-16 military-grade binary counter IC from Rochester Electronics. It operates over a temperature range of -55°C to 125°C and accepts supply voltages between 5V and 15V. This logic IC features a 4-bit bidirectional counter with a propagation delay of 400ns and a maximum frequency of 4.5MHz. It is designed for use in a variety of applications, including timing and counting circuits.
Rochester Electronics CD4029BCWM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 400 |
| Number of Bits | 4 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 4.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4029BCWM to view detailed technical specifications.
No datasheet is available for this part.