This 16-terminal dual-in-line logic IC is designed for use in a variety of applications, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It operates within a supply voltage range of 3 to 18 volts and has a propagation delay of 300 picoseconds. The IC is packaged in a 16-pin R-PDSO-G16 package, making it suitable for surface mount applications.
Rochester Electronics CD4043BDRE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | R-S LATCH |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 300 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Trigger Type | HIGH LEVEL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4043BDRE4 to view detailed technical specifications.
No datasheet is available for this part.