The CD4044BDE4 is a 16-bit dual flip-flop integrated circuit with a propagation delay of 300ns. It operates within a temperature range of -55 to 125 degrees Celsius. The device has 16 terminals and is packaged in a R-PDSO-G16 package, measuring 3.9mm in width and 9.9mm in length. It is a military-grade logic IC with a nominal supply voltage of 5V and a maximum supply voltage of 18V.
Rochester Electronics CD4044BDE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | R-S LATCH |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 300 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Trigger Type | LOW LEVEL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4044BDE4 to view detailed technical specifications.
No datasheet is available for this part.