The CD4047BE is a monostable multivibrator with a single function, operating within a supply voltage range of 3 to 18 volts. It has a temperature grade of military and a maximum operating temperature of 125 degrees Celsius. The device is packaged in a 14-pin PDIP package and has a terminal position of dual. It is a logic IC type monostable multivibrator with a family classification of 4000/14000/40000 and an output polarity of complementary.
Rochester Electronics CD4047BE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | 4000/14000/40000 |
| Output Polarity | COMPLEMENTARY |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4047BE to view detailed technical specifications.
No datasheet is available for this part.