The CD4049UBPWRG4 is a dual inverter logic IC with 16 inputs, operating over a supply voltage range of 5 to 15V. It features a propagation delay of 120ps and is available in a TSSOP-16 package. The device is rated for military temperature grade and is suitable for use in applications requiring high-speed logic functions. The CD4049UBPWRG4 is manufactured by Rochester Electronics and is part of the 4000/14000/40000 logic IC family.
Rochester Electronics CD4049UBPWRG4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 5 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 120 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4049UBPWRG4 to view detailed technical specifications.
No datasheet is available for this part.