The CD4050BCMX is a 16-channel dual in-line logic buffer with a JEDEC package code of R-PDSO-G16. It operates over a temperature range of -55°C to 125°C and has a propagation delay of 120ns. The device is a member of the 4000/14000/40000 family and has a supply voltage range of 3V to 15V. It is a military temperature grade device with a width of 3.9mm and a length of 9.9mm.
Rochester Electronics CD4050BCMX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUFFER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 120 |
| Number of Inputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4050BCMX to view detailed technical specifications.
No datasheet is available for this part.