The CD4051BCSJ is a 16-channel 8-function dual multiplexer with a supply voltage range of 5V to 15V and a military temperature grade. It has 16 terminals and a JEDEC package code of R-PDSO-G16. The device is available in a SOP package with dimensions of 5.3mm in width and 10.2mm in length. It operates within a temperature range of -55°C to 125°C.
Rochester Electronics CD4051BCSJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Number of Channels | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4051BCSJ to view detailed technical specifications.
No datasheet is available for this part.