The CD4051BCSJX is a 16-channel 8-function dual-in-line military-grade multiplexer with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a JEDEC package code of R-PDSO-G16 and measures 5.3mm in width and 10.2mm in length. The device operates with a supply voltage of 5 to 15 volts and has a pin count of 16. It is available in a SOP package type and is categorized as a logic IC multiplexer.
Rochester Electronics CD4051BCSJX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Number of Channels | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD4051BCSJX to view detailed technical specifications.
No datasheet is available for this part.